Filter Your Search
31 - 40 of 44 results
|
CTDR3F-101K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 34 mΩ | 10 % | NO | 1 kHz | 9 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-120K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 8 mΩ | 10 % | NO | 1 kHz | 13.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-331K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 122 mΩ | 10 % | NO | 1 kHz | 4.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-2R2M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 3 mΩ | 20 % | NO | 1 kHz | 21 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-122K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 mH | 462 mΩ | 10 % | NO | 1 kHz | 2 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-3R3M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 3 mΩ | 20 % | NO | 1 kHz | 21 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-821K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 288 mΩ | 10 % | NO | 1 kHz | 2.8 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-221K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 80 mΩ | 10 % | NO | 1 kHz | 5.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-561K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 205 mΩ | 10 % | NO | 1 kHz | 4 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-1R5M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 3 mΩ | 20 % | NO | 1 kHz | 21 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |