Filter Your Search
1 - 10 of 44 results
|
CTDR3F-121K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 46 mΩ | 10 % | NO | 1 kHz | 7.2 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-2R7M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 µH | 3 mΩ | 20 % | NO | 1 kHz | 21 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-3R9M
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 µH | 3 mΩ | 20 % | NO | 1 kHz | 21 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-680K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 29 mΩ | 10 % | NO | 1 kHz | 9 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-150K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 9 mΩ | 10 % | NO | 1 kHz | 13.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-391K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 169 mΩ | 10 % | NO | 1 kHz | 4 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-270K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 12 mΩ | 10 % | NO | 1 kHz | 13.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-181K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 72 mΩ | 10 % | NO | 1 kHz | 5.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-182K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 mH | 705 mΩ | 10 % | NO | 1 kHz | 1.6 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||
|
CTDR3F-151K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 64 mΩ | 10 % | NO | 1 kHz | 5.5 A | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |