Filter Your Search
1 - 10 of 1,198,015 results
|
|
SP1812R-104K
API Delevan
|
$0.0015 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 3.2 Ω | 10 % | YES | 1 kHz | 250 mA | FERRITE | 1812 | POWER INDUCTOR | 1 | YES | PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY | e1 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | DUAL ENDED | WRAPAROUND | 3.4 mm | 4.83 mm | 3.4 mm | CHIP | EAR99 | 8504.50.80.00 | |||||
|
|
MCFT000027
SPC Multicomp
|
$0.0018 Buy | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 190 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP, 0402 | EAR99 | 8504.50.80.00 | ||||||||||
|
|
MCFT000036
SPC Multicomp
|
$0.0024 Buy | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2.5 Ω | 5 % | YES | 100 MHz | 100 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP, 0402 | EAR99 | 8504.50.80.00 | |||||||||
|
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0030 Buy | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
MCSD43-150MU
SPC Multicomp
|
$0.0033 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 235 mΩ | 20 % | YES | 100 kHz | 850 mA | 100 kHz | FERRITE | RF INDUCTOR | 1 | NO | e2 | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | CHIP, 1816 | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
MCFT000003
SPC Multicomp
|
$0.0043 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 450 mΩ | 3.03 % | YES | 380 mA | 6 GHz | CERAMIC | 13 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | CHIP, 0402 | EAR99 | 8504.50.80.00 | |||||||||||||||
|
|
MCSD54-100MU
SPC Multicomp
|
$0.0047 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 100 mΩ | 20 % | YES | 100 kHz | 1.44 A | FERRITE | 2320 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | ONE SURFACE | 4.5 mm | CHIP, 2320 | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
MCFT0BT1N2
SPC Multicomp
|
$0.0047 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 8.333 % | YES | 700 mA | 12 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | CHIP | EAR99 | 8504.50.80.00 | ||||
|
|
MCFT000162
SPC Multicomp
|
$0.0051 Buy | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 2.7 Ω | 10 % | YES | 200 mA | 36 MHz | FERRITE | 15 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | CHIP, 0805 | EAR99 | 8504.50.80.00 | |||||||||||||
|
|
SRR6028-221Y
Bourns Inc
|
$0.0054 Buy | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 820 mΩ | 30 % | YES | 100 kHz | 450 mA | 12 MHz | FERRITE | 2727 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Silver/Nickel/Tin (Ag/Ni/Sn) | DUAL ENDED | ONE SURFACE | 2.8 mm | 6.8 mm | 6.8 mm | CHIP | EAR99 | 8504.50.80.00 |