Parametric results for: HCP1104-R56-R under Fixed Inductors

Filter Your Search

1 - 10 of 1,198,009 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000027
SPC Multicomp
$0.0014 Active GENERAL PURPOSE INDUCTOR 3.3 nH 190 mΩ 9.091 % YES 100 MHz 300 mA 6 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP, 0402 EAR99 8504.50.80.00
SP1812R-104K
API Delevan
$0.0015 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 3.2 Ω 10 % YES 1 kHz 250 mA FERRITE 1812 POWER INDUCTOR 1 YES PACKAGING AVAILABLE IN 7 INCH ALSO WITH 650 QUANTITY e1 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) DUAL ENDED WRAPAROUND 3.4 mm 4.83 mm 3.4 mm CHIP EAR99 8504.50.80.00
MCFT000036
SPC Multicomp
$0.0024 Active GENERAL PURPOSE INDUCTOR 100 nH 2.5 Ω 5 % YES 100 MHz 100 mA 600 MHz CERAMIC 8 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP, 0402 EAR99 8504.50.80.00
MCSD75-101KU
SPC Multicomp
$0.0027 Yes Active GENERAL PURPOSE INDUCTOR 100 µH 430 mΩ 10 % YES 100 kHz 720 mA FERRITE 3128 POWER INDUCTOR 1 NO 130 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED ONE SURFACE 5 mm CHIP, 3128 EAR99 8504.50.80.00
HK100568NJ-T
TAIYO YUDEN
$0.0030 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 1.2 Ω 5 % YES 100 MHz 180 mA 750 MHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm CHIP EAR99 8504.50.80.00
MCSD43-150MU
SPC Multicomp
$0.0033 Yes Active GENERAL PURPOSE INDUCTOR 15 µH 235 mΩ 20 % YES 100 kHz 850 mA 100 kHz FERRITE RF INDUCTOR 1 NO e2 130 °C -55 °C 2 RECTANGULAR PACKAGE TIN COPPER DUAL ENDED ONE SURFACE CHIP, 1816 EAR99 8504.50.80.00
MCFT000003
SPC Multicomp
$0.0043 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 450 mΩ 3.03 % YES 380 mA 6 GHz CERAMIC 13 RF INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP, 0402 EAR99 8504.50.80.00
MCSD54-100MU
SPC Multicomp
$0.0047 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 100 mΩ 20 % YES 100 kHz 1.44 A FERRITE 2320 POWER INDUCTOR 1 NO 130 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED ONE SURFACE 4.5 mm CHIP, 2320 EAR99 8504.50.80.00
MCFT0BT1N2
SPC Multicomp
$0.0047 Yes Active GENERAL PURPOSE INDUCTOR 1.2 nH 150 mΩ 8.333 % YES 700 mA 12 GHz CERAMIC 13 0402 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ e3 MIL-STD-202F 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 320 µm 1 mm 500 µm CHIP EAR99 8504.50.80.00
MCFT000162
SPC Multicomp
$0.0051 Yes Obsolete GENERAL PURPOSE INDUCTOR 6.8 µH 2.7 Ω 10 % YES 200 mA 36 MHz FERRITE 15 RF INDUCTOR 1 NO e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP, 0805 EAR99 8504.50.80.00