Filter Your Search
31 - 40 of 301 results
|
HM72A-12R15H
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 0.6 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-122R2LLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | YES | 100 kHz | 13.3 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5351 | |||
|
HM72A-12R68H
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 680 nH | 1.6 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-10R36
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 360 nH | 0.95 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-10R36
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 360 nH | 0.95 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-123R3HLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 6.8 mΩ | YES | 100 kHz | 19 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 6.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5351 | |||
|
HM72A-101R8LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 5 mΩ | YES | 100 kHz | 13 A | 4541 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 4541 | |||
|
HM72A-103R3LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 13.75 mΩ | YES | 100 kHz | 8 A | 4541 | POWER INDUCTOR | 1 | NO | e4 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 4541 | ||
|
HM72A-06R15LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | YES | 100 kHz | 23.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2827 | ||||
|
HM72A-06R15LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | YES | 100 kHz | 23.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 2827 |