Filter Your Search
41 - 50 of 301 results
|
HM72A-124R7H
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 7.92 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-124R7H
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 7.92 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-124R7LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | YES | 100 kHz | 10.7 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5351 | |||
|
HM72A-121R0
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 2.5 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HM72A-124R7LLFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 15 mΩ | YES | 100 kHz | 10 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 5351 | |||
|
HM72A-122R2MLFTR13
TT Electronics Resistors
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 8 mΩ | YES | 100 kHz | 13.3 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | 5351 | ||||||||||||
|
HM72A-10R15LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 0.82 mΩ | YES | 100 kHz | 33 A | 4541 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 4 mm | 11.5 mm | 10.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 4541 | |||
|
HM72A-06R20
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 200 nH | 3 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-12R82LLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 3 mΩ | YES | 100 kHz | 22 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3.5 mm | 13.5 mm | 13 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 5351 | ||
|
HM72A-06R10LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.7 mΩ | YES | 100 kHz | 26.2 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2827 |