Filter Your Search
61 - 70 of 296 results
|
HM72A-123R3H
TT Electronics Resistors
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 6.8 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
HM72A10R36LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 288 nH | 0.95 mΩ | YES | 100 kHz | 32 A | HM72A | POWER INDUCTOR | 1 | NO | e1 | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | ||||||||||||
|
HM72A-06R68LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 5.5 mΩ | YES | 100 kHz | 14.4 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2827 | |||
|
HM72A-125R6MLFTR13
TT electronics / BI Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 24.75 mΩ | YES | 100 kHz | 8 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | 5351 | |||||||||||||
|
HM72A-121R5
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 4.1 mΩ | YES | 100 kHz | POWER INDUCTOR | 1 | NO | 155 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HM72A-06R22LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.8 mΩ | YES | 100 kHz | 20.3 A | 2827 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2827 | |||
|
HM72A-121R0MLFTR13
TT electronics / BI Technologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 3.6 mΩ | YES | 100 kHz | 19 A | 5351 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | 5351 | |||||||||||||
|
HM72A-126R8HLFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 14 mΩ | YES | 100 kHz | 11.3 A | 5351 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 6.5 mm | 13.5 mm | 13 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 5351 | |||
|
HM72A-06R15LFTR13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | YES | 100 kHz | 23.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 2827 | |||||
|
HM72A-06R15LFTR13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 2.5 mΩ | YES | 100 kHz | 23.3 A | 2827 | POWER INDUCTOR | 1 | NO | 130 °C | -40 °C | Molded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.23 mm | 6.8 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8504.50.80.00 | 2827 |