Parametric results for: MCFE120/25 under Fixed Inductors

Filter Your Search

1 - 10 of 1,181,248 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
7443340680
Wurth Elektronik
$2.0247 Yes Active GENERAL PURPOSE INDUCTOR 6.8 µH 24 mΩ YES 100 kHz 5.5 A 37 MHz FERRITE 3331 HIGH CURRENT INDUCTOR 1 YES INDUCTANCE IS MEASURED AT 10 mA 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin (Sn) over Copper (Cu) DUAL ENDED WRAPAROUND 7.2 mm 8.4 mm 7.9 mm WUERTH ELEKTRONIK GMBH & CO KG 3331 compliant EAR99 8504.50.80.00 Würth Elektronik
MHI0805-R27-SBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 270 µH 1.3 Ω 0.001 % YES 100 MHz 300 mA 300 MHz 20 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC compliant EAR99 8504.50.80.00
MHI0805-68N-STW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 800 mΩ 0.001 % YES 100 MHz 300 mA 700 MHz 25 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC compliant EAR99 8504.50.80.00
MHI0603-68N-SBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 68 µH 850 mΩ 0.001 % YES 100 MHz 300 mA 700 MHz 18 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC compliant EAR99 8504.50.80.00
MHI0603-R15-STW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 1.2 Ω 0.001 % YES 100 MHz 300 mA 500 MHz 13 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC compliant EAR99 8504.50.80.00
MHI0805-56N-STW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 56 µH 750 mΩ 0.001 % YES 100 MHz 300 mA 800 MHz 23 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC compliant EAR99 8504.50.80.00
MLI1206-330-SBW
RCD Components Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 33 µH 1.05 Ω 0.001 % YES 400 kHz 5 mA 13 MHz FERRITE 35 1206 RF INDUCTOR 1 YES INDUCTANCE TOLERANCE IS : +/-0.3NH e3 105 °C -25 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND RCD COMPONENTS INC 1206 compliant EAR99 8504.50.80.00
HKQ06030N6S
TAIYO YUDEN
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 600 µH 100 mΩ 0.001 % YES 500 MHz 400 A 10 GHz FERRITE 13 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00
HKQ06031N2S
TAIYO YUDEN
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 mH 140 mΩ 0.001 % YES 500 MHz 300 A 10 GHz FERRITE 13 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00
HKQ06031N9S
TAIYO YUDEN
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.9 mH 160 mΩ 0.001 % YES 500 MHz 300 A 9.5 GHz FERRITE 13 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TAIYO YUDEN CO LTD compliant EAR99 8504.50.80.00