Filter Your Search
1 - 10 of 1,182,142 results
|
7443340680
Wurth Elektronik
|
$2.0247 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 24 mΩ | YES | 100 kHz | 5.5 A | 37 MHz | FERRITE | 3331 | HIGH CURRENT INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 10 mA | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) - Copper (Cu) | DUAL ENDED | WRAPAROUND | 7.2 mm | 8.4 mm | 7.9 mm | WUERTH ELEKTRONIK GMBH & CO KG | 3331 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||||
|
MHI0805-56N-STW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 750 mΩ | 0.001 % | YES | 100 MHz | 300 mA | 800 MHz | 23 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MHI0805-68N-STW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 800 mΩ | 0.001 % | YES | 100 MHz | 300 mA | 700 MHz | 25 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
HKQ06031N2S
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 mH | 140 mΩ | 0.001 % | YES | 500 MHz | 300 A | 10 GHz | FERRITE | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
MLI1206-330-STW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.05 Ω | 0.001 % | YES | 400 kHz | 5 mA | 13 MHz | FERRITE | 35 | 1206 | RF INDUCTOR | 1 | YES | INDUCTANCE TOLERANCE IS : +/-0.3NH | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
MLI1206-330-SBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.05 Ω | 0.001 % | YES | 400 kHz | 5 mA | 13 MHz | FERRITE | 35 | 1206 | RF INDUCTOR | 1 | YES | INDUCTANCE TOLERANCE IS : +/-0.3NH | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
HKQ06034N3S
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.3 mH | 460 mΩ | 0.001 % | YES | 500 MHz | 200 A | 6.2 GHz | FERRITE | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
HKQ06030N6S
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 600 µH | 100 mΩ | 0.001 % | YES | 500 MHz | 400 A | 10 GHz | FERRITE | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
MHI0402-R10-STW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 2.5 Ω | 0.001 % | YES | 100 MHz | 150 mA | 600 MHz | 10 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MHI0603-R15-STW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.2 Ω | 0.001 % | YES | 100 MHz | 300 mA | 500 MHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 |