Filter Your Search
21 - 30 of 86 results
|
RL622-150K-RC
Bourns Inc
|
$0.4811 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 µH | 56 mΩ | 10 % | NO | 2.52 MHz | 2.3 A | 12 MHz | FERRITE | 40 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-330K-RC
Bourns Inc
|
$0.4822 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 90 mΩ | 10 % | NO | 2.52 MHz | 1.6 A | 7.8 MHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-180K-RC
Bourns Inc
|
$0.4934 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 18 µH | 61 mΩ | 10 % | NO | 2.52 MHz | 2.2 A | 11 MHz | FERRITE | 40 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-563K-RC
Bourns Inc
|
$0.5054 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 56 mH | 135 Ω | 10 % | NO | 79.6 kHz | 20 mA | 100 kHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-121K-RC
Bourns Inc
|
$0.5055 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 120 µH | 320 mΩ | 10 % | NO | 796 kHz | 840 mA | 3.4 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-151K-RC
Bourns Inc
|
$0.5069 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 370 mΩ | 10 % | NO | 796 kHz | 750 mA | 3.2 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-561K-RC
Bourns Inc
|
$0.5108 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 560 µH | 1.4 Ω | 10 % | NO | 796 kHz | 410 mA | 1.8 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-102K-RC
Bourns Inc
|
$0.5231 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 mH | 2.9 Ω | 10 % | NO | 252 kHz | 290 mA | 1.3 MHz | FERRITE | 50 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-683K-RC
Bourns Inc
|
$0.5240 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 mH | 150 Ω | 10 % | NO | 79.6 kHz | 20 mA | 100 kHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL622-223K-RC
Bourns Inc
|
$0.5240 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 22 mH | 56 Ω | 10 % | NO | 79.6 kHz | 30 mA | 100 kHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 11 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |