Filter Your Search
41 - 50 of 114 results
|
RL855-330K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 170 mΩ | 10 % | NO | 2.52 MHz | 1.4 A | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
RL855-821K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 820 µH | 3.82 Ω | 10 % | NO | 1 kHz | 310 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-331K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 330 µH | 1.47 Ω | 10 % | NO | 1 kHz | 440 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-121K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 590 mΩ | 10 % | NO | 1 kHz | 760 mA | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
RL855-820K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 82 µH | 400 mΩ | 10 % | NO | 2.52 MHz | 930 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-181K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 180 µH | 890 mΩ | 10 % | NO | 1 kHz | 620 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-332K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 mH | 15.9 Ω | 10 % | NO | 1 kHz | 140 mA | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||
|
RL855-561K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 560 µH | 2.83 Ω | 10 % | NO | 1 kHz | 350 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-120K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 120 µH | 590 mΩ | 10 % | NO | 1 kHz | 760 mA | FERRITE | RF INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RL855-151K
Bourns Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 710 mΩ | 10 % | NO | 1 kHz | 670 mA | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -30 °C | Bobbin Core | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | unknown | EAR99 | 8504.50.80.00 |