Filter Your Search
1 - 10 of 114 results
|
RL855-561K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 2.83 Ω | 10 % | NO | 1 kHz | 350 mA | 2.5 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
RL855-470K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 240 mΩ | 10 % | NO | 1 kHz | 1.2 A | 4.5 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.5 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-821K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 3.82 Ω | 10 % | NO | 1 kHz | 310 mA | 1.7 MHz | FERRITE | 34 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
RL855-221K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 1.04 Ω | 10 % | NO | 1 kHz | 540 mA | 3.2 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-181K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 180 µH | 890 mΩ | 10 % | NO | 1 kHz | 620 mA | 3.5 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-680K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 340 mΩ | 10 % | NO | 1 kHz | 1 A | 4.5 MHz | FERRITE | 22 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.5 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-102K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 5.28 Ω | 10 % | NO | 1 kHz | 250 mA | 1.7 MHz | FERRITE | 80 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.25 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-103K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 mH | 55.7 Ω | 10 % | NO | 1 kHz | 81 mA | 550 kHz | FERRITE | 80 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.079 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-101K-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 520 mΩ | 10 % | NO | 1 kHz | 810 mA | 4.8 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.79 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
RL855-100M-RC
Bourns Inc
|
$0.6384 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 70 mΩ | 20 % | NO | 1 kHz | 2.5 A | 20 MHz | FERRITE | 45 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.5 MHZ | 100 °C | -30 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 5.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 |