Parametric results for: SLF7032T-101MR45-2PF under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: slf7032t101mr45 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
SLF7032T-101MR45-2-2PF
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 100 µH 450 mΩ 20 % 450 mA Ferrite 2828 YES 85 °C -20 °C Magnetically Shielded SMT TR 3.2 mm 7 mm 7 mm TDK CORP 2828 compliant EAR99 8504.50.80.00
SLF7032T-101MR45-2PF
TDK Corporation
$0.5485 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 100 µH 450 mΩ 20 % YES 100 kHz 450 mA Ferrite 2828 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT 20% 105 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3.2 mm 7 mm 7 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SLF7032T-101MR45-2
TDK Corporation
Check for Price No No Obsolete TDK CORP 2828 unknown EAR99 8504.50.80.00 TDK