Filter Your Search
31 - 40 of 1,182,141 results
|
7447709680
Wurth Elektronik
|
$2.0009 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 89 mΩ | 20 % | YES | 1 kHz | 3.2 A | 5.5 MHz | NICKEL-ZINC | 4747 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 10 mm | 12 mm | 12 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4747 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||
|
7443251000
Wurth Elektronik
|
$3.9330 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 16.3 mΩ | 20 % | YES | 100 kHz | 7.2 A | 21 MHz | 4040 | HIGH CURRENT INDUCTOR | 1 | NO | DCR MEASURED AT 10% TOLERANCE | 150 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 13 Inch | RECTANGULAR PACKAGE | TIN COPPER SILVER | DUAL ENDED | ONE SURFACE | 4.7 mm | 10.2 mm | 10.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | 4040 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||
|
IHLP4040DZER470M11
Vishay Intertechnologies
|
$0.2613 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 145 mΩ | 20 % | YES | 100 kHz | 3.3 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||
|
IHLP1212BZER1R5M11
Vishay Intertechnologies
|
$0.7613 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 32 mΩ | 20 % | YES | 100 kHz | 3.8 A | 70 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
IHLP1212BZER1R5M11
Vishay Dale
|
$0.8486 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 32 mΩ | 20 % | YES | 100 kHz | 3.8 A | 70 MHz | COMPOSITE | 1212 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 2 mm | 3 mm | 3 mm | VISHAY DALE | 1212 | unknown | EAR99 | 8504.50.80.00 | Vishay | |||||
|
IHLP2525CZER100M11
Vishay Intertechnologies
|
$0.9024 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 71.2 mΩ | 20 % | YES | 100 kHz | 4 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||||
|
IHLP2525CZER100M11
Vishay Dale
|
$1.0144 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 71.2 mΩ | 20 % | YES | 100 kHz | 4 A | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 3 mm | 6.47 mm | 6.47 mm | VISHAY DALE | 2525 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||||
|
DR127-330-R
Eaton Electronics
|
$0.4452 | Yes | Active | COILTRONICS INC | unknown | Eaton | ||||||||||||||||||||||||||||||||||||
|
SPM6530T-1R5M100
TDK Corporation
|
$0.7334 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 10.7 mΩ | 20 % | YES | 100 kHz | 11 A | Metal | 2826 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 7.1 mm | 6.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
DR127-101-R
Coiltronics
|
$1.3840 | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 163 mΩ | 20 % | YES | 100 kHz | 1.96 A | FERRITE | 4949 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 8 mm | 12.5 mm | 12.5 mm | COILTRONICS INC | CHIP | unknown | EAR99 | 8504.50.80.00 | COILTRONICS |