Filter Your Search
1 - 10 of 57 results
|
NLFC322522T-3R3M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 110 mΩ | 20 % | YES | 7.96 MHz | 900 mA | 54 MHz | 1310 | DC-DC CONVERTER | 1 | YES | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
NLFC322522T-2R2M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 7.96 MHz | 1 A | 68 MHz | 1310 | DC-DC CONVERTER | 1 | YES | e0 | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
NLFC322522T-1R5M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 80 mΩ | 20 % | YES | 7.96 MHz | 1.1 A | 80 MHz | 1310 | DC-DC CONVERTER | 1 | YES | e0 | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NLFC322522T-3R3M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 110 mΩ | 20 % | YES | 7.96 MHz | 270 mA | 54 MHz | Ferrite | 5 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFC322522T-4R7M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 20 % | YES | 7.96 MHz | 850 mA | 46 MHz | 1310 | DC-DC CONVERTER | 1 | YES | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
NLFC322522T-6R8M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 170 mΩ | 20 % | YES | 7.96 MHz | 195 mA | 38 MHz | Ferrite | 5 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFC322522T-6R8M
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 170 mΩ | 20 % | YES | 7.96 MHz | 750 mA | 38 MHz | 1310 | DC-DC CONVERTER | 1 | YES | e0 | 80 °C | -20 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1310 | unknown | EAR99 | 8504.50.80.00 | |||||||
|
NLFC322522T-4R7M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 20 % | YES | 7.96 MHz | 240 mA | 46 MHz | Ferrite | 5 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | unknown | EAR99 | 8504.50.80.00 | TDK | ||||
|
NLFC322522T-2R2M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 20 % | YES | 7.96 MHz | 340 mA | 68 MHz | Ferrite | 5 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
NLFC322522T-1R0M-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 60 mΩ | 20 % | YES | 7.96 MHz | 500 mA | 100 MHz | Ferrite | 5 | 1210 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | e2 | 105 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | 1210 | not_compliant | EAR99 | 8504.50.80.00 | TDK |