Filter Your Search
1 - 10 of 66 results
|
SRR1210-470M
Bourns Inc
|
$0.6125 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 72 mΩ | 20 % | YES | 1 kHz | 3.8 A | 4.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-391M
Bourns Inc
|
$1.0176 | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 600 mΩ | 20 % | YES | 1 kHz | 1.3 A | 1.3 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-470M
Bourns Inc
|
$0.9518 | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 72 mΩ | 20 % | YES | 1 kHz | 3.8 A | 4.5 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-221M
Bourns Inc
|
$0.9273 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 315 mΩ | 20 % | YES | 1 kHz | 1.7 A | 1.8 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-121M
Bourns Inc
|
$0.8641 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 170 mΩ | 20 % | YES | 1 kHz | 2.3 A | 2.6 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-1R0Y
Bourns Inc
|
$0.7174 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 6 mΩ | 30 % | YES | 1 kHz | 11 A | 85 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-220M
Bourns Inc
|
$0.8648 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 38 mΩ | 20 % | YES | 1 kHz | 5.2 A | 8 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210-221M
Bourns Inc
|
$0.7326 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 315 mΩ | 20 % | YES | 1 kHz | 1.7 A | 1.8 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-120M
Bourns Inc
|
$0.9488 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 22 mΩ | 20 % | YES | 1 kHz | 6.3 A | 18 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
SRR1210A-2R2Y
Bourns Inc
|
$0.8568 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 90 mΩ | 30 % | YES | 1 kHz | 9.5 A | 54 MHz | FERRITE | 4747 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 10 mm | 12 mm | 12 mm | BOURNS INC | 4747 | not_compliant | EAR99 | 8504.50.80.00 | Bourns |