Parametric results for: AM25LS2521DMB under Arithmetic Circuits

Filter Your Search

1 - 10 of 25,498 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
74HCT85DB,112
Nexperia
$0.0851 Buy Yes Obsolete 5 V 66 ns 1 4 YES SSOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm SSOP1 PLASTIC, SSOP-16 16 SOT338-1 EAR99 8542.39.00.60 1995-11-01
package
SN74HC148DR
Texas Instruments
$0.1371 Buy Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD4063BM96
Texas Instruments
$0.1426 Buy Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.90
package
SN74HC148NSR
Texas Instruments
$0.1564 Buy Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC 16 EAR99 8542.39.00.90
package
CD4532BM96
Texas Instruments
$0.1578 Buy Yes Yes Active 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.90
package
CD4532BPWR
Texas Instruments
$0.1622 Buy Yes Yes Active 5 V 440 ns 110 ns 1 8 YES TSSOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP 16 EAR99 8542.39.00.90
package
CD4063BNSR
Texas Instruments
$0.1709 Buy Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC 16 EAR99 8542.39.00.90
package
CD4532BNSR
Texas Instruments
$0.1799 Buy Yes Yes Active 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC 16 EAR99 8542.39.00.90
package
CD4585BNSR
Texas Instruments
$0.1815 Buy Yes Yes Active 5 V 600 ns 250 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm SOIC 16 EAR99 8542.39.00.90
package
SN74HC148D
Texas Instruments
$0.1846 Buy Yes Obsolete 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SOIC 16 EAR99 8542.39.00.01