Filter Your Search
51 - 60 of 180,266 results
|
74FCT245CTDQB8
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | compliant | 8542.39.00.01 | 2020-01-14 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QS74FCT2652CTSOX
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.4 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
74LVTH16245BDL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 64 mA | TRUE | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
54QHSC244FB9
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 160 µA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 300k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
MD74SC545AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 10 mA | INVERTED | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
74AVC16T245EV,557
Nexperia
|
Check for Price | Obsolete | 1.1 V | 10.2 ns | 10.2 ns | 2 | 8 | YES | VFBGA | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PBGA-B56 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 56 | PLASTIC/EPOXY | BGA56,6X10,25 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | MATTE TIN | BALL | 650 µm | BOTTOM | 1 mm | 4.5 mm | 7 mm | VFBGA, BGA56,6X10,25 | 8542.39.00.01 | BGA | 56 | SOT702-1 | Nexperia | ||||||||||||||
|
54QHSC244FB1
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 5 V | 30 ns | 2 | 4 | YES | DFP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 9 mA | 2 | TRUE | 160 µA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 300k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MARCONI ELECTRONIC DEVICES INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
QS74LVCR2245SOX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 3.3 V | 6.3 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN74ALS641N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
CD74FCT16952DTSM
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTERSIL CORP | SSOP, SSOP56,.4 | not_compliant | 8542.39.00.01 |