Filter Your Search
61 - 70 of 180,266 results
|
SN74ALS614DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 64 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 24 mA | INVERTED | 70 mA | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
QS3R800SOX
Quality Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | YES | SOP | BUS DRIVER | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
M38510/32401BSA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | YES | DFP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 18 mA | INVERTED | 5 V | 50 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL20,.3 | unknown | ||||||||||||||||||||||||
|
HD74HC652P
Hitachi Ltd
|
Check for Price | Obsolete | 4.5 V | 215 ns | 43 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 31.6 mm | HITACHI LTD | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | |||||||||||||||||
|
SN74HCT573DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 65 ns | 44 ns | 8 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.3 | compliant | 8542.39.00.01 | SSOP | 20 | Texas Instruments | |||||||
|
74ACQ543FCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDFP-F24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.4615 mm | 15.435 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 24 | |||||||||||||||||||||||
|
SN74ABTH16460DLR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 7.7 ns | 6.5 ns | 1 | 4 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS EXCHANGER | BICMOS | FIXED 4-TO-1 OR 1-TO-4 EXCHANGER | INDEPENDENT CONTROL | 64 mA | 5 | TRUE | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 18.415 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, SSOP-56 | unknown | 8542.39.00.01 | SSOP | 56 | |||||||||
|
74F245QC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 64 mA | TRUE | 120 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74AC564SCTR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 20 | ||||||||||||||||||||||||
|
IDT54FCT543ADB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | MASTER CONTROL FOR LATCH AND OUTPUT ENABLES IN EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 32.004 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 |