Parametric results for: 5962-9469101QKA under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629469101qka Sorted By: Number of Ports
Select parts from the table below to compare.
Compare
Compare
5962-9469101QKA
Texas Instruments
Check for Price No No Obsolete 5 V 6.9 ns 1 10 YES DFP 125 MHz POSITIVE EDGE 3-STATE ABT BUS DRIVER BICMOS 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class Q 24 CERAMIC, GLASS-SEALED FL24,.4 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.29 mm 9.09 mm 14.36 mm TEXAS INSTRUMENTS INC DFP DFP, FL24,.4 24 not_compliant 8542.39.00.01