Parametric results for: 74ALVC164245DGG:11 under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 74alvc164245dgg11 Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74ALVC164245DGG:11
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 9.5 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS PORT A IS OPERATED AT VOLTAGE 1.5-3.6V 2 TRUE 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G48 e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 48 SOT362-1 compliant
74ALVC164245DGG:11
Nexperia
$0.7040 Yes Active 3.3 V 9.5 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more 2 TRUE 3.6 V 1.5 V AUTOMOTIVE R-PDSO-G48 e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP TSSOP-48 48 SOT362-1 compliant Nexperia
74ALVC164245DGG,11
NXP Semiconductors
Check for Price Transferred 2.7 V 9.5 ns 7.5 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS PORT A OPERATES AT VOLTAGE 1.5-3.6V COMMON CONTROL 24 mA 2 TRUE 3.3,5 V 5.5 V 1.5 V AUTOMOTIVE 3V & 5V R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 10 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP TSSOP, TSSOP48,.3,20 48 SOT362-1 compliant NXP
74ALVC164245DGG,118
Nexperia
$0.6236 Yes Active 3.3 V 9.5 ns 2 8 YES TSSOP 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more 2 TRUE 3.6 V 1.5 V AUTOMOTIVE R-PDSO-G48 e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP-48 compliant 8542.39.00.01
74ALVC164245DGG,11
Nexperia
$0.6806 Yes Obsolete 3.3 V 9.5 ns 2 8 YES TSSOP 50 pF BIDIRECTIONAL 3-STATE ALVC/VCX/A BUS TRANSCEIVER CMOS PORT B IS OPERATED AT VOLTAGE 1.5-5.5V/2... more COMMON CONTROL 24 mA 2 TRUE 80 µA 3.6 V 1.5 V AUTOMOTIVE R-PDSO-G48 e4 1 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP TSSOP-48 48 SOT362-1 compliant Nexperia