Parametric results for: 74AUP1G126GX%2FS500125 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74aup1g126gx Sorted By: Family
Select parts from the table below to compare.
Compare
Compare
74AUP1G126GX,125
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 24 ns 24 ns 1 1 YES SON 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE TR TIN NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm NXP SEMICONDUCTORS SON SON, LCC5(UNSPEC) 5 SOT1226 compliant
74AUP1G126GX,125
Nexperia
Check for Price Active 1.1 V 24 ns 1 1 YES SON 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SQUARE SMALL OUTLINE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm NEXPERIA SON SON, 5 SOT1226 compliant Nexperia
74AUP1G126GX
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 24 ns 1 1 YES HVSON 3-STATE AUP/ULP/V BUS DRIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N5 e3 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm NXP SEMICONDUCTORS SON HVSON, 5 unknown 8542.39.00.01
74AUP1G126GX
Nexperia
Check for Price Yes Active 1.1 V 24 ns 1 1 YES HVSON 30 pF UNIDIRECTIONAL 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 4 mA 2 TRUE 1.4 µA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY SOLCC4,.03,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm NEXPERIA HVSON, compliant 8542.39.00.01