Filter Your Search
1 - 4 of 4 results
|
74AUP1G126GX,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 1 | 1 | YES | SON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE HIGH | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE | TR | TIN | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NXP SEMICONDUCTORS | SON | SON, LCC5(UNSPEC) | 5 | SOT1226 | compliant | ||||||
|
74AUP1G126GX,125
Nexperia
|
Check for Price | Active | 1.1 V | 24 ns | 1 | 1 | YES | SON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NEXPERIA | SON | SON, | 5 | SOT1226 | compliant | Nexperia | ||||||||||||
|
74AUP1G126GX
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 1 | 1 | YES | HVSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NXP SEMICONDUCTORS | SON | HVSON, | 5 | unknown | 8542.39.00.01 | |||||||||||||
|
74AUP1G126GX
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 1 | 1 | YES | HVSON | 30 pF | UNIDIRECTIONAL | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE HIGH | 4 mA | 2 | TRUE | 1.4 µA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOLCC4,.03,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NEXPERIA | HVSON, | compliant | 8542.39.00.01 |