Filter Your Search
21 - 28 of 28 results
|
74LVT125DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
74LVT125D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
SN74LVT125DB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 1 | YES | SSOP | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 2 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74LVT125DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP14,.3 | 14 | compliant | 8542.39.00.01 | |||||
|
74LVT125DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4.9 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LVT125DWR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4.9 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LVT125DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SSOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 64 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | PLASTIC, SSOP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||
|
SN74LVT125DW
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4.9 ns | 4 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more | ENABLE LOW | 32 mA | 2 | TRUE | 7 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.4 | 14 | not_compliant | 8542.39.00.01 |