Filter Your Search
31 - 40 of 68 results
|
SN74ALS245AJ4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-XDIP-T20 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS245ADWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS245AFN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 24 mA | TRUE | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74ALS245ADBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | PLASTIC, SSOP-20 | not_compliant | 8542.39.00.01 | SSOP | 20 | ||||||||
|
SN74ALS245AJP4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | R-CDIP-T20 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.19 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ALS245AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 24 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | ||||||
|
SN74ALS245ADW3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | ENABLE LOW | 48 mA | 2 | TRUE | 58 mA | 5.5 V | 4.5 V | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74ALS245A-1NP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS245A-1DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDSO-G20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74ALS245A-1DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL,84030012A,8403001RA,8403001SA IS DELETED FOR SUBGROUP FIX | COMMON CONTROL | 48 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |