Filter Your Search
1 - 10 of 36,070 results
|
|
74AVC9112DCH
Nexperia
|
$0.4654 Buy | Active | LOW SKEW CLOCK DRIVER | , | Unknown | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CDC1104RVKR
Texas Instruments
|
$0.5150 Buy | Yes | Yes | Active | 5 V | 1 | YES | QCCN | 3-STATE | CDC | LOW SKEW CLOCK DRIVER | 100 Hz | STANDARD | 8 mA | 4 | 10 µs | 5.5 V | 3.8 V | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | LCC12(UNSPEC) | SQUARE | CHIP CARRIER | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | QCCN, LCC12(UNSPEC) | Compliant | 8542.39.00.60 | EAR99 | |||||||||
|
|
PI6CV304WEX
Diodes Incorporated
|
$0.5222 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | EAR99 | |||||||||
|
|
PI6CV304LEX
Diodes Incorporated
|
$0.5291 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | TSSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TSSOP, TSSOP8,.25 | Compliant | 8542.39.00.01 | EAR99 | ||||||||
|
CDCS503PWR
Texas Instruments
|
$0.5396 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 3-STATE | 503 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TSSOP, | Compliant | 8542.39.00.60 | EAR99 | SOIC | 8 | |||||||||
|
|
PI6CV304WE
Diodes Incorporated
|
$0.5472 Buy | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | EAR99 | |||||||||
|
CDCS501PWR
Texas Instruments
|
$0.5592 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 501 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | Compliant | 8542.39.00.60 | EAR99 | SOIC | 8 | ||||||||||
|
|
SY75602BTWL-TR
Microchip Technology Inc
|
$0.5595 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | VSON, SOLCC8,.06,16 | Compliant | 8542.39.00.01 | 8 | VDFN-8 | |||||||||||||
|
|
SY75602ATWL-TR
Microchip Technology Inc
|
$0.5595 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | VSON, SOLCC8,.06,16 | Compliant | 8542.39.00.01 | 8 | VDFN-8 | |||||||||||||
|
|
PI6C2405A-1WE
Diodes Incorporated
|
$0.5949 Buy | Yes | Obsolete | 3.3 V | 300 ps | 1 | YES | SOP | 6C | CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 5 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | EAR99 |