Filter Your Search
11 - 20 of 36,070 results
|
NB3N551MNR4G
onsemi
|
$0.6151 Buy | Yes | Yes | Obsolete | 3.3 V | 3 ns | 6 ns | 1 | YES | HVSON | 3-STATE | 3N | LOW SKEW CLOCK DRIVER | 180 MHz | STANDARD | 25 mA | 4 | 160 ps | 3.6 V | 3 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | DFN8 2.0x2.0x0.9mm, 0.5p | HVSON, SOLCC8,.08,20 | 8 | 506AA | Compliant | 8542.39.00.60 | |||||||||
|
CDCS501PW
Texas Instruments
|
$0.6214 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 501 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | SOIC | TSSOP, TSSOP8,.25 | 8 | Compliant | 8542.39.00.60 | EAR99 | ||||||||||||
|
CDCS503TPWRQ1
Texas Instruments
|
$0.6365 Buy | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 15 pF | 3-STATE | CDC | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | SOIC | TSSOP, | 8 | Compliant | 8542.39.00.60 | EAR99 | |||||||||||
|
|
PI6C49CB04BJWEX
Diodes Incorporated
|
$0.6946 Buy | Yes | Active | 1.5 V | 5 ns | 5 ns | 1 | YES | SOP | 5 pF | 6C | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 8 mA | 4 | 38 mA | 250 ps | 3.6 V | 1.425 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | EAR99 | |||||||||||||||
|
|
PI6C49CB04CJWEX
Diodes Incorporated
|
$0.6946 Buy | Yes | Active | 1.5 V | 5 ns | 5 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 8 mA | 4 | 38 mA | 250 ps | 3.6 V | 1.425 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | EAR99 | |||||||||||||||
|
|
SY75603BTWL-TR
Microchip Technology Inc
|
$0.7050 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 4 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | HVQCCN, LCC16,.12SQ,20 | 16 | VQFN-16 | Compliant | 8542.39.00.01 | ||||||||||||||||
|
|
SY75603BTWL
Microchip Technology Inc
|
$0.7050 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | HVQCCN, LCC16,.12SQ,20 | 16 | VQFN-16 | Compliant | 8542.39.00.01 | ||||||||||||||||
|
|
SY75603ATWL-TR
Microchip Technology Inc
|
$0.7050 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | Compliant | 8542.39.00.01 | |||||||||||||||||
|
|
SY75603ATWL
Microchip Technology Inc
|
$0.7050 Buy | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | HVQCCN, LCC16,.12SQ,20 | 16 | VQFN-16 | Compliant | 8542.39.00.01 | ||||||||||||||||
|
LMK1C1102PWR
Texas Instruments
|
$0.7063 Buy | Yes | Yes | Active | 1.8 V | 3 ns | 3 ns | 1 | YES | TSSOP | 5 pF | 3-STATE | LMK | LOW SKEW CLOCK DRIVER | 250 MHz | STANDARD | 1 mA | 4 | 40 mA | 50 ps | 1.89 V | 1.71 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | Compliant | 8542.39.00.60 | EAR99 | 2020-03-11 |