Filter Your Search
1 - 10 of 35,722 results
|
|
SY100EP11UZG
Microchip Technology Inc
|
$0.0871 | Yes | Active | 2.5 V | 310 ps | 1 | YES | SOP | 100E | LOW SKEW CLOCK DRIVER | ECL | CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY | 3 GHz | DIFFERENTIAL | 2 | 20 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.94 mm | 4.93 mm | 8 | SOIC-8 | EAR99 | 8542.39.00.01 | |||||||||
|
|
SY75604ATWL
Microchip Technology Inc
|
$0.1644 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 4 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||||||||||
|
|
SY75604BTWL
Microchip Technology Inc
|
$0.1644 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 4 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||||||||||
|
|
ZL40294LDG6
Microchip Technology Inc
|
$0.1708 | Yes | Active | 3.3 V | 3 ns | 1 | YES | HBGA | 3-STATE WITH SERIES RESISTOR | 4000/14000/40000 | LOW SKEW CLOCK DRIVER | CMOS | 250 MHz | DIFFERENTIAL | 40 | 308 mA | 50 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XBGA-N80 | e4 | 85 °C | -40 °C | 80 | UNSPECIFIED | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TRAY | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | 80 | VGQFN-80 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
SY75603ATWL
Microchip Technology Inc
|
$0.2022 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||||||||||
|
|
ZL40262LDG1
Microchip Technology Inc
|
$0.2112 | Yes | Active | 2.5 V | 1 ns | 1 ns | 1 | YES | HVQCCN | 4000/14000/40000 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 400 MHz | DIFFERENTIAL | 4 | 53 mA | 50 ps | 2.625 V | 2.375 V | S-XQCC-N20 | e3 | 85 °C | -40 °C | 20 | UNSPECIFIED | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | 20 | VQFN-20 | EAR99 | 8542.31.00.01 | 2019-08-07 | ||||||||||
|
|
ZL40295LDG6
Microchip Technology Inc
|
$0.2194 | Yes | Active | 3.3 V | 1.5 ns | 1 | YES | HBGA | 3-STATE WITH SERIES RESISTOR | 4000/14000/40000 | LOW SKEW CLOCK DRIVER | CMOS | 250 MHz | DIFFERENTIAL | 40 | 308 mA | 50 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XBGA-N80 | e4 | 85 °C | -40 °C | 80 | UNSPECIFIED | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TRAY | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | BOTTOM | 800 µm | 6 mm | 6 mm | 80 | VGQFN-80 | EAR99 | 8542.31.00.01 | ||||||||||||
|
|
ZL40241LDG1
Microchip Technology Inc
|
$0.2259 | Yes | Active | 2.5 V | 2.77 ns | 1 | YES | HVQCCN | 4000/14000/40000 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATE AT 3.3V SUPPLY; SEATED HT-CALCULATED | 200 MHz | DIFFERENTIAL MUX | 10 | 20 mA | 27 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | 32 | VQFN-32 | 8542.39.00.60 | 2019-08-07 | ||||||||||
|
|
SY100E310LJY
Microchip Technology Inc
|
$0.2836 | Yes | Active | 3.3 V | 750 ps | 1 | YES | QCCJ | 100E | LOW SKEW CLOCK DRIVER | ECL | DIFFERENTIAL MUX | 8 | 50 ps | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TUBE | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | 28 | PLCC-28 | EAR99 | 8542.39.00.01 | LEAD FREE, PLASTIC, LCC-28 | ||||||||||||
|
|
PL123-09SC
Microchip Technology Inc
|
$0.2905 | Yes | Active | 3.3 V | 8.5 ns | 1 | YES | SOP | 3-STATE | PL123 | PLL BASED CLOCK DRIVER | 134 MHz | MUX | 12 mA | 9 | 32 mA | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | EAR99 | 8542.39.00.01 | SOP-16 |