Parametric results for: ICS87 under Clock Drivers

Filter Your Search

1 - 10 of 35,752 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY100EL15LZG-TR
Microchip Technology Inc
$0.0017 Yes Active 3.3 V 720 ps 1 YES SOP 3-STATE 100EL LOW SKEW CLOCK DRIVER ECL DIFFERENTIAL MUX 4 50 ps 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.73 mm 3.94 mm 9.93 mm SOP, SOP16,.25 16 SOIC-16 Compliant EAR99 8542.39.00.01
package
SY100EP111UTG-TX
Microchip Technology Inc
$0.0114 Yes Yes Active 2.5 V 400 ps 1 YES TQFP 100EP LOW SKEW CLOCK DRIVER ECL LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V 3 MHz DIFFERENTIAL MUX 20 120 mA 25 ps 3.8 V 2.375 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY TQFP32,.35SQ,32 SQUARE FLATPACK, THIN PROFILE TR Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 7 mm 7 mm TQFP, TQFP32,.35SQ,32 32 TQFP-32 Compliant EAR99 8542.39.00.01
SY100EL11VZG-TR
Microchip Technology Inc
$0.0129 Yes Active 340 ps 1 YES SOP 10EL LOW SKEW CLOCK DRIVER ECL DIFFERENTIAL 2 20 ps INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.73 mm 3.94 mm 4.93 mm SOIC-8 8 SOIC-8 EAR99 8542.39.00.01
SY10EP11UKG-TR
Microchip Technology Inc
$0.0136 Yes Active LOW SKEW CLOCK DRIVER Not Qualified , 8 MSOP-8 Compliant 8542.39.00.60
SY100EP11UZG-TR
Microchip Technology Inc
$0.0139 Yes Active 2.5 V 310 ps 1 YES SOP 100E LOW SKEW CLOCK DRIVER ECL CAN ALSO OPERATES WITH 3.3V, 5V NOMINAL SUPPLY 3 GHz DIFFERENTIAL 2 20 ps 2.625 V 2.375 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.73 mm 3.94 mm 4.93 mm SOP, 8 SOIC-8 Compliant 8542.39.00.60
SY58022UMG-TR
Microchip Technology Inc
$0.0265 Yes Active 2.5 V 280 ps 1 YES HVQCCN OPEN-EMITTER 58022 LOW SKEW CLOCK DRIVER CAN ALSO OPERATE WITH 3.3V SUPPLY 5.5 GHz DIFFERENTIAL 4 15 ps 2.625 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 40 16 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 16 VQFN-16 EAR99 8542.39.00.01
SY58013UMG-TR
Microchip Technology Inc
$0.0384 Yes Active 2.5 V 250 ps 1 YES HQCCN 58013 LOW SKEW CLOCK DRIVER CAN ALSO OPERATE WITH 3.3V SUPPLY 6 GHz DIFFERENTIAL 4 15 ps 3.6 V 2.375 V INDUSTRIAL S-XQCC-N16 Not Qualified e4 2 85 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 950 µm 3 mm 3 mm QFN-16 16 VQFN-16 EAR99 8542.39.00.01
SY100E222LTY-TR
Microchip Technology Inc
$0.0512 Yes Active 3.3 V 1.57 ns 1 YES LQFP 100E LOW SKEW CLOCK DRIVER ALSO OPERATES AT -3V TO -3.6V SUPPLY AT VCC = 0V DIFFERENTIAL MUX 15 50 ps 3.6 V 3 V INDUSTRIAL S-PQFP-G52 Not Qualified e3 3 85 °C -40 °C 52 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE TR Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 10 mm 10 mm 52 LQFP-52 EAR99 8542.39.00.01
package
SY100E222LTY-TX
Microchip Technology Inc
$0.0512 Yes Yes Active 1.57 ns 1 YES LQFP 100E LOW SKEW CLOCK DRIVER ECL ALSO OPERATES AT 3V TO 3.6V SUPPLY AT VEE = 0V 1.2 GHz DIFFERENTIAL MUX 30 50 ps INDUSTRIAL S-PQFP-G52 e3 85 °C -40 °C 52 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE TR Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 10 mm 10 mm 52 LQFP-52 EAR99 8542.39.00.01
SY58034UMG-TR
Microchip Technology Inc
$0.0620 Yes Active 2.5 V 290 ps 1 YES HVQCCN 58034 LOW SKEW CLOCK DRIVER CAN ALSO OPERATE WITH 3.3V SUPPLY 6 GHz DIFFERENTIAL MUX 12 20 ps 2.625 V 2.375 V INDUSTRIAL S-XQCC-N32 Not Qualified e4 2 85 °C -40 °C 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm QFN-32 32 VQFN-32 EAR99 8542.39.00.01