Filter Your Search
1 - 10 of 809 results
|
ICS87949AY-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 1 | YES | LFQFP | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 15 | 200 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-48 | 48 | 8542.39.00.60 | ||||||||||||||||||||
|
|
ICS87950AY-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | LQFP | CMOS | 3.3 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 8542.39.00.60 | EAR99 | 180 MHz | 3.465 V | 3.135 V | CLOCK GENERATOR, OTHER | |||||||||||||||||||||||||
|
|
ICS87973BYILF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | 3-STATE | PLL BASED CLOCK DRIVER | CMOS | DIFFERENTIAL MUX | 12 | 550 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | 8542.39.00.60 | |||||||||||||||||||||
|
|
ICS87946AYT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 1 | YES | LQFP | 3-STATE | LOW SKEW CLOCK DRIVER | MUX | 10 | 350 ps | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 8542.39.00.60 | ||||||||||||||||||||||||
|
|
ICS87002AG-02
Renesas Electronics Corporation
|
Check for Price | Active | 2.5 V | 6.7 ns | 6.7 ns | 1 | YES | TSSOP | 87002 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 15.625 MHz | DIFFERENTIAL | 2 | 35 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | 8542.39.00.60 | ||||||||||||||||
|
ICS8745BYIT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3.9 ns | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 31.25 MHz | DIFFERENTIAL MUX | 5 | 40 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 32 | 8542.39.00.60 | |||||||||||||||||||
|
|
ICS8701ICYILF
Integrated Device Technology Inc
|
Check for Price | Obsolete | , | 8542.39.00.60 | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
ICS87339AG-01T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 ns | 1 | YES | TSSOP | LOW SKEW CLOCK DRIVER | DIFFERENTIAL | 4 | 50 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | 6.50 X 4.40 X 0.92 MM, TSSOP-20 | 20 | 8542.39.00.60 | ||||||||||||||||||||
|
ICS87002AG-02T-LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 6.7 ns | 1 | YES | TSSOP | 87002 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 15.625 MHz | DIFFERENTIAL | 2 | 35 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | 6.50 X 4.40 MM, 0.92 MM HEIGHT, PLASTIC, MO-153, TSSOP-20 | 20 | 8542.39.00.60 | |||||||||||||||||
|
ICS87974CYILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 100 ps | 1 | YES | LQFP | 87974 | PLL BASED CLOCK DRIVER | 8.33 MHz | DIFFERENTIAL MUX | 15 | 350 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 52 | UNSPECIFIED | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | QFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MO-026, LQFP-52 | 52 | 8542.39.00.01 | EAR99 |