Filter Your Search
1 - 10 of 35,734 results
|
|
PL123-09NSC
Microchip Technology Inc
|
$0.1028 | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | YES | SOP | PL123 | PLL BASED CLOCK DRIVER | STANDARD | 9 | 250 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-G16 | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 16 | SOIC-16 | EAR99 | 8542.39.00.01 | |||||||
|
|
SY75603BTWL
Microchip Technology Inc
|
$0.3316 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||
|
|
74AVC9112DCH
Nexperia
|
$0.3828 | Yes | Active | LOW SKEW CLOCK DRIVER | 1 | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||
|
|
SY75603ATWL
Microchip Technology Inc
|
$0.4127 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||
|
|
SY75602BTWL-TR
Microchip Technology Inc
|
$0.4600 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 1 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | 8 | VDFN-8 | 8542.39.00.60 | ||||||
|
|
SY75602ATWL-TR
Microchip Technology Inc
|
$0.4600 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | VSON | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 2 | 13 mA | 30 ps | 1.98 V | 1.62 V | R-XDSO-N8 | e3 | 1 | 105 °C | -40 °C | 8 | UNSPECIFIED | SOLCC8,.06,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 900 µm | 1.4 mm | 1.6 mm | 8 | VDFN-8 | 8542.39.00.60 | ||||||
|
|
PL133-27GC
Microchip Technology Inc
|
$0.4964 | Yes | Active | 1.8 V | 1 | YES | HVSON | PL133 | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 500 ps | 3.63 V | 1.62 V | COMMERCIAL | R-PDSO-N6 | e4 | 1 | 70 °C | 6 | PLASTIC/EPOXY | SOLCC6,.08,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | BAG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 600 µm | 1.3 mm | 2 mm | 6 | UDFN-6 | EAR99 | 8542.39.00.01 | |||||||||
|
|
PL123-09NSI
Microchip Technology Inc
|
$0.4986 | Yes | Obsolete | 1.8 V | 9.2 ns | 1 | YES | SOP | PL123 | PLL BASED CLOCK DRIVER | STANDARD | 9 | 250 ps | 3.63 V | 1.62 V | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 16 | SOIC-16 | 8542.39.00.60 | |||||||
|
|
SY75604ATWL
Microchip Technology Inc
|
$0.5019 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 4 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 | ||||||
|
|
SY75604BTWL
Microchip Technology Inc
|
$0.5019 | Yes | Active | 1.8 V | 1.5 ns | 1.5 ns | 1 | YES | HVQCCN | 75602 | LOW SKEW CLOCK DRIVER | 250 MHz | DIFFERENTIAL | 4 | 13 mA | 30 ps | 1.98 V | 1.62 V | S-XQCC-N16 | e3 | 1 | 105 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | 16 | VQFN-16 | 8542.39.00.60 |