Parametric results for: SI53112-A00AGMR under Clock Drivers

Filter Your Search

1 - 10 of 35,743 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PL123-09NSC
Microchip Technology Inc
$0.1028 Yes Obsolete 1.8 V 9.2 ns 1 YES SOP PL123 PLL BASED CLOCK DRIVER STANDARD 9 250 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-G16 e3 1 70 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm 16 SOIC-16 EAR99 8542.39.00.01
SY75603BTWL
Microchip Technology Inc
$0.3316 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES HVQCCN 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V S-XQCC-N16 e3 1 105 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TUBE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 16 VQFN-16 8542.39.00.60
74AVC9112DCH
Nexperia
$0.3828 Yes Active LOW SKEW CLOCK DRIVER 1 EAR99 8542.39.00.60
SY75603ATWL
Microchip Technology Inc
$0.4127 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES HVQCCN 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V S-XQCC-N16 e3 1 105 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TUBE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 16 VQFN-16 8542.39.00.60
SY75602BTWL-TR
Microchip Technology Inc
$0.4600 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES VSON 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V R-XDSO-N8 e3 1 105 °C -40 °C 8 UNSPECIFIED SOLCC8,.06,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 400 µm DUAL 900 µm 1.4 mm 1.6 mm 8 VDFN-8 8542.39.00.60
SY75602ATWL-TR
Microchip Technology Inc
$0.4600 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES VSON 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 2 13 mA 30 ps 1.98 V 1.62 V R-XDSO-N8 e3 1 105 °C -40 °C 8 UNSPECIFIED SOLCC8,.06,16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Matte Tin (Sn) NO LEAD 400 µm DUAL 900 µm 1.4 mm 1.6 mm 8 VDFN-8 8542.39.00.60
PL133-27GC
Microchip Technology Inc
$0.4964 Yes Active 1.8 V 1 YES HVSON PL133 LOW SKEW CLOCK DRIVER STANDARD 2 500 ps 3.63 V 1.62 V COMMERCIAL R-PDSO-N6 e4 1 70 °C 6 PLASTIC/EPOXY SOLCC6,.08,16 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE BAG Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm DUAL 600 µm 1.3 mm 2 mm 6 UDFN-6 EAR99 8542.39.00.01
PL123-09NSI
Microchip Technology Inc
$0.4986 Yes Obsolete 1.8 V 9.2 ns 1 YES SOP PL123 PLL BASED CLOCK DRIVER STANDARD 9 250 ps 3.63 V 1.62 V INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TUBE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm 16 SOIC-16 8542.39.00.60
SY75604ATWL
Microchip Technology Inc
$0.5019 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES HVQCCN 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 4 13 mA 30 ps 1.98 V 1.62 V S-XQCC-N16 e3 1 105 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TUBE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 16 VQFN-16 8542.39.00.60
SY75604BTWL
Microchip Technology Inc
$0.5019 Yes Active 1.8 V 1.5 ns 1.5 ns 1 YES HVQCCN 75602 LOW SKEW CLOCK DRIVER 250 MHz DIFFERENTIAL 4 13 mA 30 ps 1.98 V 1.62 V S-XQCC-N16 e3 1 105 °C -40 °C 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TUBE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm 16 VQFN-16 8542.39.00.60