Filter Your Search
21 - 30 of 54 results
|
MC14553BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC14553BCL
onsemi
|
Check for Price | No | Obsolete | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC14553BALD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC14553BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC14553BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MC14553BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | 3.5 MHz | NO | SYNCHRONOUS | 15 V | 5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | ||||
|
MC14553BBEBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC14553BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 50 pF | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
MC14553BAL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC14553BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |