Filter Your Search
1 - 10 of 54 results
|
MC14553BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14553BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
MC14553BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14553BCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5/15 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
TTMC14553BALD
Twilight Technology Inc
|
Check for Price | No | Active | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTMC14553BCLDS
Twilight Technology Inc
|
Check for Price | No | Active | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TTMC14553BAL
Twilight Technology Inc
|
Check for Price | No | Active | 1 | NO | DIP | UP | DECADE COUNTER | CMOS | NO | SYNCHRONOUS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC14553BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14553BCLDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.8 µs | 1 | 12 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||
|
MC14553BDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 1.8 µs | 1 | 12 | YES | SOP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | DECADE COUNTER | CMOS | 3 DIGIT COUNTER WITH OUTPUT LATCH MULTIPLEXER; BUILT-IN OSCILLATOR; GATED CLOCK | 900 kHz | NO | SYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 |