Filter Your Search
61 - 70 of 27,165 results
|
SN74LV139ADBR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 2.5 V | 26.5 ns | 16.5 ns | 2 | 4 | YES | SSOP | 50 pF | OPEN-DRAIN | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SOIC | SSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||||
|
SN74AHCT139PWR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 5 V | 10.5 ns | 8.5 ns | 2 | 4 | YES | TSSOP | 50 pF | OPEN-DRAIN | AHCT/VHCT/VT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||||
|
SN74LV138ADBR
Texas Instruments
|
$0.1364 | Yes | Yes | Active | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SOIC | SSOP-16 | 16 | EAR99 | 8542.39.00.90 | ||||
|
SN74HCT139DR
Texas Instruments
|
$0.1366 | Yes | Yes | Active | 5 V | 43 ns | 43 ns | 2 | 4 | YES | SOP | 50 pF | HCT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.90 | ||||||
|
CD4543BPWR
Texas Instruments
|
$0.1382 | Yes | Yes | Active | 5 V | 1.2 µs | 400 ns | 1 | 7 | YES | TSSOP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | 1.5 mA | CONFIGURABLE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||||||
|
SN74AHC138DR
Texas Instruments
|
$0.1385 | Yes | Yes | Active | 3.3 V | 18 ns | 11.5 ns | 1 | 8 | YES | SOP | 50 pF | OPEN-DRAIN | AHC/VHC/H/U/V | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 40 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC | SOIC-16 | 16 | EAR99 | 8542.39.00.90 | ||||
|
SN74HC138DBR
Texas Instruments
|
$0.1391 | Yes | Yes | Active | 5 V | 225 ns | 45 ns | 1 | 8 | YES | SSOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SOIC | SSOP-16 | 16 | EAR99 | 8542.39.00.90 | |||||
|
SN74HC139DBR
Texas Instruments
|
$0.1391 | Yes | Yes | Active | 5 V | 220 ns | 44 ns | 2 | 4 | YES | SSOP | 50 pF | HC/UH | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | SOIC | SSOP-16 | 16 | EAR99 | 8542.39.00.90 | ||||||
|
SN74HCT138PW
Texas Instruments
|
$0.1396 | Yes | Obsolete | 5 V | 45 ns | 45 ns | 1 | 8 | YES | TSSOP | 50 pF | HCT | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP | TSSOP-16 | 16 | EAR99 | 8542.39.00.01 | ||||||
|
|
PSN74HCS238QDYYRQ1
Texas Instruments
|
$0.1396 | Obsolete | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HCS | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | SOT-23, 16 PIN | EAR99 | 8542.39.00.01 |