Filter Your Search
71 - 80 of 27,165 results
|
|
PSN74HCS238QDYYRQ1
Texas Instruments
|
$0.1396 | Obsolete | 5 V | 53 ns | 19 ns | 1 | YES | TSSOP | 50 pF | YES | HCS | 3-LINE TO 8-LINE DECODER | CMOS | SCHMITT TRIGGER | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.13,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | SOT-23, 16 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
74LVC138APW,118
Nexperia
|
$0.1413 | Yes | Active | 3.3 V | 8.5 ns | 7.5 ns | 1 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 100 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | PLASTIC, TSSOP1-16 | EAR99 | 8542.39.00.60 | TSSOP | 16 | SOT403-1 | 1998-04-28 | |||||||||
|
SN74AUC1G19DBVR
Texas Instruments
|
$0.1419 | Yes | Yes | Active | 1.1 V | 4.6 ns | 3 ns | 1 | 1 | YES | LSSOP | 15 pF | AUC | OTHER DECODER/DRIVER | CMOS | STANDARD | 9 mA | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23-6 | EAR99 | 8542.39.00.90 | SOT-23 | 6 | |||||||||
|
SN74AUC1G19DCKR
Texas Instruments
|
$0.1419 | Yes | Yes | Active | 1.1 V | 4.6 ns | 3 ns | 1 | 1 | YES | TSSOP | 15 pF | AUC | OTHER DECODER/DRIVER | CMOS | STANDARD | 9 mA | TRUE | 10 µA | 2.7 V | 800 mV | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-SC70-6 | EAR99 | 8542.39.00.90 | SOIC | 6 | |||||||||
|
74LVC139D,118
Nexperia
|
$0.1440 | Yes | Active | 1.8 V | 11.3 ns | 11.3 ns | 2 | YES | SOP | 50 pF | LVC/LCX/Z | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 100 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16 | EAR99 | 8542.39.00.60 | SOP | 16 | SOT109-1 | 1995-11-01 | ||||||||||
|
SN74LVC138ARGYR
Texas Instruments
|
$0.1442 | Yes | Yes | Active | 1.8 V | 22 ns | 6.7 ns | 1 | 8 | YES | HVQCCN | 50 pF | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | VQFN-16 | EAR99 | 8542.39.00.90 | QFN | 16 | 1993-04-01 | |||||||
|
SN74HC138D
Texas Instruments
|
$0.1442 | Yes | Obsolete | 5 V | 225 ns | 45 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 5.2 mA | INVERTED | 80 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC-16 | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||
|
SN74LV138APWR
Texas Instruments
|
$0.1468 | Yes | Yes | Active | 2.5 V | 25 ns | 25 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | 3-LINE TO 8-LINE DECODER | CMOS | TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUT | STANDARD | 12 mA | INVERTED | 20 µA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-16 | EAR99 | 8542.39.00.90 | TSSOP | 16 | |||||||
|
CD4028BPWR
Texas Instruments
|
$0.1472 | Yes | Yes | Active | 5 V | 350 ns | 160 ns | 1 | 10 | YES | TSSOP | 50 pF | 4000/14000/40000 | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 1.5 mA | TRUE | 3 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-16 | EAR99 | 8542.39.00.90 | TSSOP | 16 | |||||||||
|
SN74HC139ANSR
Texas Instruments
|
$0.1472 | Active | Unknown |