Parametric results for: AM25LS2539PC under Decoder/Drivers

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
Manufacturer Part Number: am25ls2539pc
Select parts from the table below to compare.
Compare
Compare
package
AM25LS2539PCB
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 EAR99 8542.39.00.60
package
AM25LS2539PC
Rochester Electronics LLC
Check for Price No No Active 5 V 34 ns 2 NO DIP 3-STATE TTL/H/L OTHER DECODER/DRIVER TTL CONFIGURABLE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 COMMERCIAL 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP DIP, 20 Unknown
AM25LS2539PCTB
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 EAR99 8542.39.00.60
AM25LS2539PCT
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-20 EAR99 8542.39.00.60
package
AM25LS2539PC
AMD
Check for Price Obsolete 5 V 41 ns 2 NO DIP 50 pF 3-STATE LS 2-LINE TO 4-LINE DECODER TTL STANDARD CONFIGURABLE 37 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.289 mm DIP PLASTIC, DIP-20 20 EAR99 8542.39.00.60