Filter Your Search
11 - 20 of 70,172 results
|
SN74LVC1G175DCKR
Texas Instruments
|
$0.0928 | Yes | Yes | Active | 1.8 V | 15.4 ns | 14.9 ns | 1 | 1 | YES | TSSOP | 1 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, MO-203AB, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74HC74DR
Texas Instruments
|
$0.1481 | Yes | Yes | Active | 5 V | 220 ns | 2 | 1 | YES | SOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LVC1G175DBVR
Texas Instruments
|
$0.1005 | Yes | Yes | Active | 1.8 V | 13.4 ns | 5.7 ns | 1 | 1 | YES | LSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 150 MHz | 32 mA | TRUE | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NC7SZ175P6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 16.5 ns | 6.2 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 175 MHz | 24 mA | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SC-70 | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | 6LD,SC70,EIAJ SC-88,1.25MM WIDE | |||||||
|
SN74HC74PWR
Texas Instruments
|
$0.1483 | Yes | Yes | Active | 5 V | 220 ns | 2 | 1 | YES | TSSOP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
74HC74D
Nexperia
|
Check for Price | Yes | Active | 5 V | 265 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 24 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | compliant | 8542.39.00.01 | Nexperia | 1991-01-01 | ||||||||||||||||||
|
SN74LVC1G74DCTR
Texas Instruments
|
$0.4188 | Yes | Yes | Active | 3.3 V | 7.9 ns | 1 | 1 | YES | LSSOP | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SM8,8-PIN | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74HC74N
Texas Instruments
|
$0.2330 | Yes | Yes | Active | 5 V | 220 ns | 2 | 1 | NO | DIP | 25 MHz | 50 pF | POSITIVE EDGE | HC/UH | D FLIP-FLOP | CMOS | 29 MHz | 5.2 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
CD4013BE
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 2 | 1 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDIP-T14 | COMMERCIAL | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.17 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | |||||||||||||||||||||||||||
|
NC7SZ175P6
onsemi
|
$0.3588 | Yes | Yes | Obsolete | 1.8 V | 16.5 ns | 6.2 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 175 MHz | 24 mA | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | compliant | 8542.39.00.01 | onsemi | 419AD |