Filter Your Search
1 - 10 of 70,172 results
|
NC7SZ74K8X
onsemi
|
$0.2435 | Yes | Active | 1.8 V | 13 ns | 13 ns | 1 | 1 | YES | VSSOP | 175 MHz | 15 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 250 MHz | 32 mA | COMPLEMENTARY | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | 846AN | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
NC7SZ74K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 13 ns | 7.5 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 250 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | 3.10 MM, MO-187CA, US-8 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | compliant | 8542.39.00.01 | VSOP | 8 | EAR99 | ||||||||
|
NC7SZ175P6X
onsemi
|
$0.1110 | Yes | Active | 1.8 V | 16.5 ns | 6.2 ns | 1 | 1 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 175 MHz | 24 mA | TRUE | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-70, 6 PIN | 419B-02 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
CD4013BE
Texas Instruments
|
$0.2812 | Yes | Yes | Active | 5 V | 300 ns | 300 ns | 2 | 1 | NO | DIP | 3.5 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 24 MHz | 6.8 mA | COMPLEMENTARY | 600 µA | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | compliant | 8542.39.00.01 | Texas Instruments | DIP | 14 | EAR99 | |||||||
|
NL17SZ74USG
onsemi
|
$0.1343 | Yes | Active | 1.8 V | 13 ns | 8 ns | 1 | 1 | YES | VSSOP | 50 pF | POSITIVE EDGE | 3-STATE | 17SZ | D FLIP-FLOP | CMOS | 250 MHz | 32 mA | COMPLEMENTARY | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | NICKEL SILVER GOLD PALLADIUM | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US8 | 493-01 | compliant | 8542.39.00.01 | onsemi | US8 | 8 | EAR99 | |||||||
|
SN74LVC2G74DCUR
Texas Instruments
|
$0.2323 | Yes | Yes | Active | 1.8 V | 14.4 ns | 5.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-187CA, VSSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 8 | EAR99 | ||||||
|
74HC74D
Toshiba America Electronic Components
|
$0.1734 | Yes | Not Recommended | 4.5 V | 220 ns | 44 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | HC | D FLIP-FLOP | CMOS | 24 MHz | 5.2 mA | COMPLEMENTARY | 50 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | unknown | 8542.39.00.01 | Toshiba | 2016-05-25 | |||||||||||||||
|
SN74LVC2G74DCTR
Texas Instruments
|
$0.3434 | Yes | Yes | Active | 1.8 V | 14.4 ns | 5.9 ns | 1 | 1 | YES | LSSOP | 175 MHz | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.3 mm | 2.8 mm | 2.95 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-187DA, SSOP-8 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 8 | EAR99 | ||||||
|
SN74LVC1G74DCUR
Texas Instruments
|
$0.2951 | Yes | Yes | Active | 3.3 V | 8.2 ns | 7.9 ns | 1 | 1 | YES | VSSOP | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 32 mA | COMPLEMENTARY | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, US8,8-PINS | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | EAR99 | |||||||
|
MC14013BDR2G
onsemi
|
$0.3213 | Yes | Active | 5 V | 350 ns | 350 ns | 2 | 1 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 7 MHz | COMPLEMENTARY | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | SOIC-14 NB | 14 | EAR99 |