Parametric results for: CD74HC132M96G4 under Gates

Filter Your Search

21 - 30 of 144,406 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NC7ST04P5X
onsemi
$0.0338 Buy Yes Yes Active 5 V 31 ns 17 ns 1 1 YES TSSOP 50 pF NO HST/T INVERTER CMOS 2 mA 25 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.01
package
74AHC1G08GW,125
Nexperia
$0.0346 Buy Yes Active 5 V 16 ns 10.5 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V AND GATE CMOS 8 mA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm TSSOP 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 SOT353-1 Compliant 8542.39.00.01 5 EAR99 1998-11-26
package
MC74VHC1G09DFT2G
onsemi
$0.0347 Buy Yes Yes Active 3.3 V 16.5 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN AHC/VHC AND GATE CMOS 8 mA 50 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.01 5
package
74HC1G08GW,125
Nexperia
$0.0349 Buy Yes Active 5 V 135 ns 1 2 YES TSSOP HC/UH AND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOP TSSOP, SOT353-1 Compliant 8542.39.00.01 5 EAR99 1998-11-10
package
74AHC1G04GW,125
Nexperia
$0.0351 Buy Yes Active 5 V 14.5 ns 1 1 YES TSSOP AHC/VHC/H/U/V INVERTER CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm TSSOP TSSOP, SOT353-1 Compliant 8542.39.00.01 5 EAR99 1998-11-26
NC7S00P5X
onsemi
$0.0355 Buy Yes Yes Active 3 V 125 ns 35 ns 1 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 2.6 mA 25 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A / SC-70-5 TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.01
package
MC74HC1G04DFT1G
onsemi
$0.0364 Buy Yes Yes Active 3 V 155 ns 90 ns 1 1 YES TSSOP 50 pF NO HC/UH INVERTER CMOS 2.6 mA 25 mA 6 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 260 40 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SC-88A (SC-70-5 / SOT-353) TSSOP, TSSOP5/6,.08 419A-02 Compliant 8542.39.00.60 5
package
74AHC1G32GW,125
Nexperia
$0.0364 Buy Yes Active 5 V 14.5 ns 9.5 ns 1 2 YES TSSOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 40 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm TSSOP TSSOP-5 SOT353-1 Compliant 8542.39.00.01 5 EAR99 1999-01-28
package
SN74LVC1G14DCKR
Texas Instruments
$0.0366 Buy Yes Yes Active 3.3 V 11 ns 5.5 ns 1 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm SOIC Compliant 8542.39.00.60 5 EAR99
package
74LVC1G14GV,125
Nexperia
$0.0367 Buy Yes Active 3.3 V 14 ns 1 1 YES TSOP YES LVC/LCX/Z INVERTER CMOS 4 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm TSOP TSOP, TSOP5,.11,37 SOT753 Compliant 8542.39.00.60 5