Filter Your Search
31 - 40 of 144,406 results
|
74HC1G86GW,125
Nexperia
|
$0.0369 Buy | Yes | Active | 5 V | 135 ns | 1 | 2 | YES | TSSOP | HC/UH | XOR GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TSSOP | TSSOP-5 | 5 | SOT353-1 | Compliant | 8542.39.00.01 | 1998-08-05 | ||||||||||||
|
74AHCT1G14SE-7
Diodes Incorporated
|
$0.0372 Buy | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 1 | 1 | YES | TSSOP | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOT-353 | TSSOP, TSSOP5/6,.08 | 5 | Compliant | 8542.39.00.01 | EAR99 | |||||||
|
74AHC1G07GW,125
Nexperia
|
$0.0379 Buy | Yes | Active | 5 V | 12.5 ns | 1 | 1 | YES | TSSOP | AHC | BUFFER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | TSSOP | TSSOP, | 5 | SOT353-1 | Compliant | 8542.39.00.01 | ||||||||||||
|
|
NC7WZ07P6X
onsemi
|
$0.0383 Buy | Yes | Yes | Active | 3.3 V | 12.6 ns | 4.8 ns | 2 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 10 nA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | TSSOP, TSSOP6,.08 | 419B-02 | Compliant | 8542.39.00.01 | |||||
|
|
NC7WZ17P6X
onsemi
|
$0.0383 Buy | Yes | Yes | Active | 1.8 V | 15.8 ns | 13.1 ns | 2 | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 100 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88-6 / SC-70-6 / SOT-363-6 | TSSOP, TSSOP6,.08 | 419B-02 | Compliant | 8542.39.00.01 | ||||||
|
SN74LVC1G08DCKR
Texas Instruments
|
$0.0383 Buy | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | 5 | Compliant | 8542.39.00.60 | EAR99 | ||||||
|
M74VHC1GT00DFT2G
onsemi
|
$0.0384 Buy | Yes | Yes | Obsolete | 5 V | 17.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC | NAND GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SC-88A (SC-70-5 / SOT-353) | TSSOP, TSSOP5/6,.08 | 5 | 419A-02 | Compliant | 8542.39.00.01 | |||||
|
SN74AHC1G86DCKR
Texas Instruments
|
$0.0386 Buy | Yes | Yes | Active | 3.3 V | 17.5 ns | 8.6 ns | 1 | 2 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | XOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | TSSOP, TSSOP5,.08 | 5 | Compliant | 8542.39.00.60 | 1996-05-01 | EAR99 | |||
|
SN74AHC1G14DCKR
Texas Instruments
|
$0.0388 Buy | Yes | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 1 | 1 | YES | TSSOP | 50 pF | YES | 3-STATE | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | 5 | Compliant | 8542.39.00.60 | 1996-05-01 | EAR99 | ||||
|
SN74AHC1G02DCKR
Texas Instruments
|
$0.0389 Buy | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SOIC | 5 | Compliant | 8542.39.00.60 | 1996-05-01 | EAR99 |