Filter Your Search
21 - 30 of 59 results
|
74HCT00D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 29 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HCT00D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 24 ns | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74HCT00DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 29 ns | YES | SSOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP, SSOP14,.3 | ||||||||||||||||||||||
|
SN74HCT00DIE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 25 ns | 4 | 2 | YES | DIE | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N14 | Not Qualified | 85 °C | -40 °C | 14 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIE, | DIE | 14 | |||||||||||||||||||||||
|
74HCT00D/S242,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||||||||||||||
|
74HCT00DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 29 ns | 4 | 2 | YES | SSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | compliant | 8542.39.00.01 | SSOP, | 2017-02-01 | |||||||||||||||
|
GD74HCT00D
SK Hynix Inc
|
Check for Price | No | Transferred | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SK HYNIX INC | compliant | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||||||||||
|
SN74HCT00DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SSOP, SSOP14,.3 | SSOP | 14 | Texas Instruments | ||||||
|
SN74HCT00DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | SOP, SOP14,.25 | SOIC | 14 | Texas Instruments | EAR99 | |||
|
74HCT00D/S206,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP, SOP14,.25 |