Filter Your Search
1 - 10 of 59 results
|
74HCT00D,652
NXP Semiconductors
|
$0.0934 | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN74HCT00DE4
Texas Instruments
|
$0.1111 | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||||
|
SN74HCT00DR
Texas Instruments
|
$0.1225 | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74HCT00DBR
Texas Instruments
|
$0.1499 | Yes | Yes | Active | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HCT00D,652
Nexperia
|
$0.1621 | Yes | Obsolete | 5 V | 29 ns | 4 | 2 | YES | SOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | 1993-11-01 | |||||||||||
|
74HCT00D,653
Nexperia
|
$0.1705 | Yes | Active | 5 V | 29 ns | 4 | 2 | YES | SOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1993-11-01 | |||||||||||
|
74HCT00D
Toshiba America Electronic Components
|
$0.1734 | Yes | End Of Life | 5 V | 24 ns | 24 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC-14 | unknown | 8542.39.00.01 | Toshiba | 2016-05-24 | ||||||||||||
|
74HCT00DB,112
Nexperia
|
$0.2404 | Yes | Obsolete | 5 V | 29 ns | 4 | 2 | YES | SSOP | HCT | NAND GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | Nexperia | 2017-02-01 | ||||||||||||
|
SN74HCT00D
Texas Instruments
|
$0.2568 | Yes | Yes | Obsolete | 5 V | 25 ns | 25 ns | 4 | 2 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HCT00DB,112
NXP Semiconductors
|
$0.3274 | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |