Filter Your Search
1 - 10 of 79 results
|
74ALVC08MX
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 5.3 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOIC-14 | M14A | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
74ALVC08M
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 5.3 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ONSEMI | SOIC-14 | M14A | compliant | onsemi | ||||||||||||||||||||||||
|
SN74ALVC08DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||
|
74ALVC08MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 5.3 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 14 | |||||||||||||
|
74ALVC08M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||||||
|
IDT74ALVC08PGG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.4 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 14 | |||||||||||||||
|
74ALVC08BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 5.3 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | compliant | 8542.39.00.01 | QFN | 14 | ||||||||||||
|
SN74ALVC08D
Texas Instruments
|
$0.3338 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AB, SOIC-14 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | EAR99 | |||
|
SN74ALVC08PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-14 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | |||
|
74ALVC08PW,115
Nexperia
|
Check for Price | Active | 1.8 V | 5.3 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 |