Filter Your Search
1 - 10 of 79 results
|
SN74ALVC08DR
Texas Instruments
|
$0.1416 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALVC08DGVR
Texas Instruments
|
$0.1909 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TVSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALVC08PWR
Texas Instruments
|
$0.1928 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALVC08IPWRQ1
Texas Instruments
|
$0.2004 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74ALVC08RGYR
Texas Instruments
|
$0.2044 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BA, QFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ALVC08NSR
Texas Instruments
|
$0.2092 | Yes | Yes | Active | 1.8 V | 5.3 ns | 2.9 ns | 4 | 2 | YES | SOP | 50 pF | NO | ALVC/VCX/A | AND GATE | CMOS | 24 mA | 10 µA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74ALVC08D,112
Nexperia
|
$0.2107 | Yes | Obsolete | 1.8 V | 5.3 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | ||||||||||||
|
74ALVC08BQ,115
Nexperia
|
$0.2430 | Active | 1.8 V | 5.3 ns | 4 | 2 | YES | HVQCCN | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | compliant | 8542.39.00.01 | Nexperia | SOT762-1 | ||||||||||||
|
74ALVC08D,118
Nexperia
|
$0.2724 | Yes | Active | 1.8 V | 5.3 ns | 4 | 2 | YES | SOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | |||||||||||
|
74ALVC08PW,118
Nexperia
|
$0.2809 | Yes | Active | 1.8 V | 5.3 ns | 4 | 2 | YES | TSSOP | ALVC/VCX/A | AND GATE | CMOS | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT402-1 |