Parametric results for: CD74HC132M96G4 under Gates

Filter Your Search

21 - 30 of 137,412 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
NC7WZ16P6X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 10.6 ns 2 1 YES TSSOP LVC/LCX/Z BUFFER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS INC SOIC TSSOP, 6 unknown
SN74LVC1G17DBVR
Texas Instruments
$0.0915 Yes Yes Active 3.3 V 11 ns 5.5 ns 1 1 YES LSSOP 50 pF YES LVC/LCX/Z BUFFER CMOS 24 mA 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
NC7SZ08M5X
onsemi
$0.1072 Yes Active 1.8 V 12.7 ns 10.5 ns 1 2 YES LSSOP 15 pF NO LVC/LCX/Z AND GATE CMOS 32 mA 50 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN compliant 8542.39.00.01 onsemi 318BQ
NC7S14M5X
Texas Instruments
Check for Price Yes Yes Transferred 5 V 25 ns 1 1 YES TSSOP 50 pF HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP SOT-23 TSSOP, 5 compliant 8542.39.00.01
NC7S14M5X
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 25 ns 1 1 YES TSSOP 50 pF HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN compliant
NC7S14M5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3 V 125 ns 125 ns 1 1 YES LSSOP 50 pF YES HC INVERTER CMOS 1.3 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 5LD, SOT23, JEDEC MO-178, 1.6MM
74HC14D
Nexperia
Check for Price Yes Active 5 V 190 ns 6 1 YES SOP 50 pF HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA compliant 8542.39.00.01 Nexperia 1991-01-01
SN74LVC1G08DCKR
Rochester Electronics LLC
Check for Price Yes Contact Manufacturer 1.8 V 10 ns 1 2 YES TSSOP LVC/LCX/Z AND GATE CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOIC SOP-5 5 unknown 8542.39.00.01
NC7SZ14M5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 15.6 ns 1 1 YES LSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC SOIC LSSOP, 5 unknown
NC7SZ04M5X
onsemi
$0.1057 Yes Active 1.8 V 12 ns 5.2 ns 1 1 YES LSSOP 15 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI compliant 8542.39.00.01 onsemi 318BQ