Filter Your Search
21 - 30 of 31 results
|
SN74LS32N
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | 22 ns | 4 | 2 | NO | DIP | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | ||||||||||||||||
|
SN74LS32NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | NO | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SN74LS32N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | LS | OR GATE | TTL | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74LS32NP3
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.9 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS32N
onsemi
|
Check for Price | No | Obsolete | 5 V | 22 ns | 22 ns | 4 | 2 | NO | DIP | NO | LS | OR GATE | TTL | 8 mA | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.48 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | EAR99 | onsemi | ||||
|
SN74LS32NP3
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS32NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | NO | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS32N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 22 ns | 4 | 2 | NO | DIP | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | ||||||||||||||||||
|
SN74LS32NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | NO | LS | OR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS32N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 2 | NO | DIP | 15 pF | LS | OR GATE | TTL | 9.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |