Filter Your Search
41 - 50 of 38,201 results
|
93150PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC10E164FNR2
onsemi
|
$4.8358 | No | Obsolete | 5 V | 1.1 ns | 850 ps | 1 | 16 | 1 | YES | QCCJ | OPEN-EMITTER | 10E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.7 V WITH VCC = 0 V | COMPLEMENTARY | 71 mA | 5.7 V | 4.2 V | OTHER | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 235 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ONSEMI | not_compliant | 8542.39.00.01 | QLCC | PLASTIC, LCC-28 | 28 | ||||||||
|
DM54150J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 20 ns | 35 ns | 1 | 16 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | 16 mA | INVERTED | 68 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP | DIP, DIP24,.6 | 24 | ||||||||||
|
MM82C19N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 16 | NO | DIP | MULTIPLEXER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.6 | ||||||||||||||||||||||||||
|
MM72C19N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 600 ns | 1 | 16 | 1 | NO | DIP | 50 pF | 3-STATE | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, | ||||||||||||||||||
|
DM74LS450V
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 40 ns | 1 | 16 | 1 | YES | QCCJ | 50 pF | LS | MULTIPLEXER | TTL | OPTEMP SPECIFIED AS TC | 8 mA | COMPLEMENTARY | 100 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | |||||||||||||
|
SY100S364JC
Micrel Inc
|
Check for Price | No | Transferred | 1.8 ns | 1.3 ns | 1 | 16 | 1 | YES | QCCJ | OPEN-EMITTER | 100S | MULTIPLEXER | ECL | TRUE | 63 mA | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | MICREL INC | not_compliant | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||
|
F100164DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2.55 ns | 1 | 16 | NO | DIP | MULTIPLEXER | ECL | 105 mA | OTHER | R-XDIP-T24 | e0 | 2A | 85 °C | 24 | CERAMIC | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.4 | ||||||||||||||||||||||||
|
100364DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.1 ns | 1 | 16 | 1 | NO | DIP | OPEN-EMITTER | 100K | MULTIPLEXER | ECL | TRUE | 89 mA | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP24,.4 | |||||||||||||||||||
|
IDTQS32390QG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 1.25 ns | 1 | 16 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | 32390 | MULTIPLEXER | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 9.9 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | SOP, | EAR99 |