Filter Your Search
31 - 40 of 38,201 results
|
74ACT11150D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 1 | 16 | 1 | YES | 3-STATE | ACT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MM54C150W/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 16 | YES | DFP | MULTIPLEXER | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||||||||||||||||
|
SN54LS607J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 70 ns | 1 | 16 | 8 | NO | DIP | POSITIVE EDGE | OPEN-COLLECTOR | LS | MULTIPLEXER | TTL | 16 BIT FLIP-FLOP FOLLOWED BY OCTAL 2:1 MUX | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 37.15 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||||
|
MM72C19W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 16 | YES | DFP | MULTIPLEXER | CMOS | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||||||||||||||||
|
PI5C32390SE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 16 | 8 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | MULTIPLEXER AND DEMUX/DECODER | CMOS | TTL COMPATIBLE BUS SWITCH; WITH 2:1 MUX;... more | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | PERICOM SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | SOP, SOP28,.4 | SOIC | 28 | EAR99 | ||||||||
|
SN54LS450LB
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | YES | QCCN | MULTIPLEXER | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54LS450L
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | YES | QCCN | MULTIPLEXER | TTL | MILITARY | S-MQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | METAL | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||
|
74150FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 16 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | COMMERCIAL | R-XDFP-F24 | e0 | 70 °C | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
100164W-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 16 | YES | DFP | MULTIPLEXER | ECL | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||||||||||||||||
|
DM7219F/883
Texas Instruments
|
Check for Price | No | Obsolete | 35 ns | 1 | 16 | YES | DFP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 68 mA | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL24,.4 |