Filter Your Search
1 - 10 of 28,669 results
|
|
PSN74HCS165QDYYRQ1
Texas Instruments
|
$0.0938 | Obsolete | 5 V | 45 ns | 1 | 8 | YES | TSSOP | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | PUSH-PULL | HC | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | TSSOP16,.12,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | GULL WING | 500 µm | DUAL | 1.1 mm | 2 mm | 4.2 mm | SOT-23, 16 PIN | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
|
SN74HCS165QBQBRQ1
Texas Instruments
|
$0.0938 | Yes | Yes | Active | 5 V | 45 ns | 1 | 8 | YES | HVQCCN | 120 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | PUSH-PULL | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 150 MHz | 7.8 mA | COMPLEMENTARY | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE | TR, 7 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | WQFN-16 | EAR99 | 8542.39.00.90 | |||||||||
|
|
SN74HCS164QBQARQ1
Texas Instruments
|
$0.0938 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | HVQCCN | 50 Hz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | WQFN-14 | EAR99 | 8542.39.00.90 | ||||||||||
|
|
74HC595D
Toshiba America Electronic Components
|
$0.1000 | Yes | Not Recommended | 5 V | 240 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | (RCK-QN) PROPAGATION DELAY TIME NOT CONSIDERED | 24 MHz | TRUE | 160 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC-16 | 8542.39.00.60 | 2016-05-24 | |||||||||||||||||||||
|
SN74HC164PWR
Texas Instruments
|
$0.1004 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | TSSOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | EAR99 | 8542.39.00.90 | TSSOP | 14 | ||||||
|
SN74HCS595QDRQ1
Texas Instruments
|
$0.1011 | Yes | Yes | Active | 5 V | 28 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | 3-STATE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 75 MHz | 7.8 mA | TRUE | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SOIC-16 | EAR99 | 8542.39.00.90 | 2019-12-07 | |||||||||
|
HEF4015BT,653
Nexperia
|
$0.1041 | Yes | Active | 5 V | 260 ns | 2 | 4 | YES | SOP | 7 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | 22 MHz | TRUE | 50 mA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | PLASTIC, SO-16 | EAR99 | 8542.39.00.60 | 1995-01-01 | SOP | 16 | SOT109-1 | |||||||||
|
SN74LV164ADGVR
Texas Instruments
|
$0.1069 | Yes | Yes | Active | 2.5 V | 25 ns | 1 | 8 | YES | TSSOP | 40 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 65 MHz | 12 mA | TRUE | 20 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TVSOP-14 | EAR99 | 8542.39.00.90 | SOIC | 14 | ||||||
|
SN74HCS264QPWRQ1
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 5 V | 42 ns | 1 | 8 | YES | TSSOP | 62 MHz | 50 pF | RIGHT | YES | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | 62 MHz | 7.8 mA | INVERTED | 2 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-14 | EAR99 | 8542.39.00.90 | 2020-07-17 | |||||||||
|
SN74HC164DRG4
Texas Instruments
|
$0.1098 | Yes | Yes | Active | 5 V | 220 ns | 38 ns | 1 | 8 | YES | SOP | 25 MHz | 50 pF | RIGHT | NO | POSITIVE EDGE | HC/UH | SERIAL IN PARALLEL OUT | CMOS | AND-GATED SERIAL INPUTS (A AND B) | 24 MHz | 5.2 mA | TRUE | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC-14 | EAR99 | 8542.39.00.90 | SOIC | 14 |